Part Details for 3233 by Keystone Electronics Corp
Overview of 3233 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for 3233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C9155
|
Newark | Washer Rohs Compliant: Yes |Keystone 3233 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1020 | Buy Now |
DISTI #
36-3233-ND
|
DigiKey | WASHER SHOULDER #6 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
960 In Stock |
|
$0.0910 / $0.2500 | Buy Now |
DISTI #
534-3233
|
Mouser Electronics | Washers SHOULDER WASHER #6 RoHS: Compliant | 23973 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
70844843
|
RS | Washer, Shoulder, .240 OD, .140 ID, .062 Thickness, Fibre | Keystone Electronics 3233 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2270 / $0.2530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0990 | Buy Now |
|
Bisco Industries | 232 |
|
Buy Now | ||
DISTI #
KEYS3233
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.1230 / $0.1580 | RFQ |
DISTI #
000000000000358328
|
Sager | Screws & Fasteners SHOULDER WASHER #6 Min Qty: 5000 | 0 |
|
$0.0839 | Buy Now |
Part Details for 3233
3233 CAD Models
3233 Part Data Attributes
|
3233
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3233
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |