Part Details for 323291 by TE Connectivity
Overview of 323291 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1231
|
Newark | Terminal, Ring Tongue, 1/2", 2Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:2Awg, Conductor Area Csa:42.4Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323291 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$8.9500 / $10.4100 | Buy Now |
DISTI #
42AJ3025
|
Newark | Terminal, solis R 2 1/2 |Amp Te Connectivity 323291 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $10.3200 | Buy Now |
DISTI #
A27102-ND
|
DigiKey | CONN RING CIRC 2AWG #1/2 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
500 In Stock |
|
$8.2570 / $12.3300 | Buy Now |
DISTI #
323291
|
Avnet Americas | Ring Tongue Terminal 2AWG 63.91mm 31.75mm Tin Loose Piece - Bulk (Alt: 323291) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 1150 Factory Stock |
|
$6.8906 / $8.2921 | Buy Now |
DISTI #
13H1231
|
Avnet Americas | Ring Tongue Terminal 2AWG 63.91mm 31.75mm Tin Loose Piece - Bulk (Alt: 13H1231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 88 Partner Stock |
|
$9.0500 / $10.3500 | Buy Now |
DISTI #
571-323291
|
Mouser Electronics | Terminals SOLISTRND RING TERM SZ 1/2 RoHS: Compliant | 0 |
|
$9.6800 / $12.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$6.8700 | Buy Now |
DISTI #
AMP323291
|
Heilind Electronics | TERMINAL,SOLIS R 2 1/2 | Americas - 95 in Stock |
|
$8.5875 / $8.7157 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - 2 AWG - 1/2 / M12 Stud Size - 12.7mm (.5 in) Stud Diameter - Closed Barrel - Straight - Tin - Uninsulated. RoHS: Compliant |
500 On Order |
|
$7.2600 / $10.9300 | Buy Now |
DISTI #
323291
|
TTI | Terminals SOLISTRND RING TERM SZ 1/2 Min Qty: 500 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.4400 / $8.1000 | Buy Now |
Part Details for 323291
323291 CAD Models
323291 Part Data Attributes:
|
323291
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323291
TE Connectivity
TERMINAL,SOLIS R 2 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |
Alternate Parts for 323291
This table gives cross-reference parts and alternative options found for 323291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
325250 | Ring Terminal, 35mm2 | TE Connectivity | 323291 vs 325250 |
321201 | TERMINAL,SOLIS FLAG R 2 1/4 | TE Connectivity | 323291 vs 321201 |
35185 | TERMINAL,SOLIS R 2 1/2 | TE Connectivity | 323291 vs 35185 |
51982-1 | TERMINAL,COPALUM R 2 5/16 | TE Connectivity | 323291 vs 51982-1 |
184147-1 | TERMINAL,SOLIS FLAG R 2 10.5MM | TE Connectivity | 323291 vs 184147-1 |
277150-3 | TERMINAL,COPALUM R 2 3/8 | TE Connectivity | 323291 vs 277150-3 |