Part Details for 32321 by Wiha Quality Tools
Overview of 32321 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-32169LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. | |
91932-32125LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91932-32131LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 32321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-32321-ND
|
DigiKey | INSULATED SOFTFINISH HEX SCREWDR Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$11.1648 / $13.0000 | Buy Now |
DISTI #
596-32321
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SoftFinish Hex Screwdriver 6.0mm RoHS: Compliant | 0 |
|
$10.6600 / $11.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0000 / $17.6800 | Buy Now |