-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRATO-THERM, HR 4 1/4 NIPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
323173 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4456429
|
Farnell | TERMINALS CONNECTORS RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 210 |
|
$3.5517 / $4.0555 | Buy Now |
DISTI #
3150939
|
Farnell | STRATO-THERM, HR 4 1/4 NIPL RoHS: Compliant Min Qty: 1000 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$2.3930 | Buy Now |
DISTI #
323173-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1687 In Stock |
|
$2.4883 / $4.3200 | Buy Now |
DISTI #
323173
|
Avnet Americas | Ring Tongue Terminal 4AWG 30.45mm 12.7mm Nickel Loose Piece - Bulk (Alt: 323173) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 12155 Factory Stock |
|
$2.1385 / $2.2639 | Buy Now |
DISTI #
571-323173
|
Mouser Electronics | Terminals N/I-RING 04AWG #1/4 M6+ RoHS: Compliant | 2089 |
|
$2.3400 / $3.7900 | Buy Now |
DISTI #
V36:1790_11478148
|
Arrow Electronics | Ring Tongue Terminal 4AWG Copper 30.45mm Nickel Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2501 | Americas - 1000 |
|
$2.2860 / $3.8570 | Buy Now |
DISTI #
72016491
|
RS | Strato-Therm, Hr 4 1/4 Nipl | TE Connectivity 323173 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 / $4.3600 | RFQ |
|
Future Electronics | SOLISTRAND Terminals Splices, STRATO-THERM, HR 4 1/4 NIPL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks Container: Box |
0 Box |
|
$1.8100 / $1.8700 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP323173
|
Heilind Electronics | STRATO-THERM, HR 4 1/4 NIPL |
Americas - 1127 in Stock 2250 On Order |
|
$2.6498 / $3.3497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323173
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323173
TE Connectivity
STRATO-THERM, HR 4 1/4 NIPL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 323173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35669 | TE Connectivity | $2.1519 | TERMINAL,SOLIS R 4 5/8 | 323173 vs 35669 |