-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS SPDFLG 22-16COM22-18MIL8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3737
|
Newark | Terminals Solistrnd Spd Flg 22-16 Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 323124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2590 / $0.4990 | Buy Now |
DISTI #
66H6989
|
Newark | Terminal, Spade/Fork, #8, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Stud Size - Imperial:#8, Insulator Material:Uninsulated, Insulator Colour:-, Terminal Material:Copper, Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 323124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2430 | Buy Now |
DISTI #
A09007-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 Min Qty: 3000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
323124
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 15.42mm 10.57mm Tin Loose Piece - Bulk (Alt: 323124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1856 / $0.2095 | Buy Now |
DISTI #
571-323124
|
Mouser Electronics | Terminals SOLISTRND SPD FLG 22-16 MIL 8 RoHS: Compliant | 965 |
|
$0.1960 / $0.4800 | Buy Now |
DISTI #
72016876
|
RS | Solis Spdflg 22-16Com22-18Mil8 | TE Connectivity 323124 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2230 / $0.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1761 | Buy Now |
DISTI #
AMP323124
|
Heilind Electronics | SOLIS SPDFLG 22-16COM22-18MIL8 | Americas - 1350 in Stock |
|
$0.1940 / $0.2303 | Buy Now |
|
Onlinecomponents.com | SOLIS SPDFLG 22-16COM22-18MIL8 RoHS: Compliant |
2060 In Stock |
|
$0.2281 / $0.2764 | Buy Now |
DISTI #
AMP323124
|
Interstate Connecting Components | SOLIS SPDFLG 22-16COM22-18MIL8 | 450 |
|
$0.1940 / $0.2303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323124
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323124
TE Connectivity
SOLIS SPDFLG 22-16COM22-18MIL8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |