Part Details for 3230A-15PC-C2(08) by Hirose Electric Co Ltd
Overview of 3230A-15PC-C2(08) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Part Details for 3230A-15PC-C2(08)
3230A-15PC-C2(08) CAD Models
3230A-15PC-C2(08) Part Data Attributes
|
3230A-15PC-C2(08)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3230A-15PC-C2(08)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, 0.031 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PRESSURE WELDING TYPE | |
Body Breadth | 0.252 inch | |
Body Depth | 1.006 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | SYNTHETIC RESIN | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3230A-15PC-C2(08)
This table gives cross-reference parts and alternative options found for 3230A-15PC-C2(08). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3230A-15PC-C2(08), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3230A-15PE-C2(08) | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.031 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3230A-15PC-C2(08) vs 3230A-15PE-C2(08) |
NPO8-P605P-078 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | 3230A-15PC-C2(08) vs NPO8-P605P-078 |
3230-15PD-C1(09) | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.031 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3230A-15PC-C2(08) vs 3230-15PD-C1(09) |
NPO8-P505P-078 | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | 3230A-15PC-C2(08) vs NPO8-P505P-078 |
3230A-15PD-C2(08) | Board Connector, 15 Contact(s), 1 Row(s), Male, 0.031 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3230A-15PC-C2(08) vs 3230A-15PD-C2(08) |