-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 12-10 HR R 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3013
|
Newark | Diamond Grip 12-10 Hr R 1/4 |Amp Te Connectivity 323069 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $8.2000 | Buy Now |
DISTI #
90B3488
|
Newark | Diamond Grip 12-10 Hr R 1/4 Rohs Compliant: Yes |Amp Te Connectivity 323069 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $5.3500 | Buy Now |
DISTI #
A113451-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
483 In Stock |
|
$4.8792 / $7.5400 | Buy Now |
DISTI #
323069
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.33mm 13.49mm Nickel Loose Piece - Bulk (Alt: 323069) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0429 / $4.8652 | Buy Now |
DISTI #
571-323069
|
Mouser Electronics | Terminals RING TONGUE 12-10 RoHS: Compliant | 20 |
|
$4.7000 / $7.5400 | Buy Now |
|
Future Electronics | Terminals RING TONGUE 12-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Box | 0Box |
|
$4.1300 | Buy Now |
DISTI #
AMP323069
|
Heilind Electronics | DIAMOND GRIP 12-10 HR R 1/4 | Americas - 0 in Stock |
|
$3.2046 / $5.1137 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 1/4 Stud - 0.040" (1.02mm) Thickness - 0.531" (13.49mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
2189 In Stock 2000 On Order |
|
$4.3100 / $7.2800 | Buy Now |
DISTI #
51517115
|
Verical | Ring Tongue Terminal 10-12AWG Copper 32.33mm Nickel Loose RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 2185 |
|
$6.3107 / $9.2152 | Buy Now |
DISTI #
323069
|
TTI | Terminals RING TONGUE 12-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.2100 / $5.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323069
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323069
TE Connectivity
DIAMOND GRIP 12-10 HR R 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 323069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 323069 vs 30972 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 323069 vs 2-35135-2 |
35680 | TERMINAL,SOLIS R SLTD 12-10 | TE Connectivity | 323069 vs 35680 |
326889 | TERMINAL,DG R 12-10 6 | TE Connectivity | 323069 vs 326889 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 323069 vs 51979-1 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 323069 vs 31114-3 |
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 323069 vs 51979-3 |