Part Details for 323039 by TE Connectivity
Overview of 323039 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 323039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9011
|
Newark | Pidg R Ofs 22-16Com22-18Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 323039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7740 |
|
$0.9330 / $1.5000 | Buy Now |
DISTI #
26R1510
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red Rohs Compliant: Yes |Amp Te Connectivity 323039 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 | Buy Now |
DISTI #
A27526-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
315 In Stock |
|
$0.6171 / $0.8100 | Buy Now |
DISTI #
323039
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 23.01mm 9.53mm Tin Loose Piece - Bulk (Alt: 323039) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6220 / $0.6812 | Buy Now |
DISTI #
571-323039
|
Mouser Electronics | Terminals RING OFFSET 22-16 6 RoHS: Compliant | 0 |
|
$0.6270 / $0.8100 | Order Now |
DISTI #
71995102
|
RS | PIDG, R Ofs 22-16Com22-18Mil 6 | TE Connectivity 323039 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 6000 |
|
$1.1000 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.5810 | Buy Now |
DISTI #
AMP323039
|
Heilind Electronics | PIDG R OFS 22-16COM22-18MIL 6 | Americas - 0 in Stock |
|
$0.6897 / $0.7368 | Buy Now |
|
Onlinecomponents.com | PIDG R OFS 22-16COM22-18MIL 6 RoHS: Compliant |
11743 In Stock 1000 On Order |
|
$1.2300 / $1.5600 | Buy Now |
|
Quest Components | 760 |
|
$0.9296 / $2.3240 | Buy Now |
Part Details for 323039
323039 CAD Models
323039 Part Data Attributes:
|
323039
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323039
TE Connectivity
PIDG R OFS 22-16COM22-18MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |