-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
323008 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3214
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Siz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3213 |
|
$0.3060 | Buy Now |
DISTI #
A27235-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
10001 In Stock |
|
$0.4542 / $0.8000 | Buy Now |
DISTI #
50F3214
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 50F3214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Bulk |
3213 Partner Stock |
|
$0.5280 / $0.7180 | Buy Now |
DISTI #
323008
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 323008) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.3207 / $0.3573 | Buy Now |
DISTI #
571-323008
|
Mouser Electronics | Terminals PIDG R 22-16 COMM 22 RoHS: Compliant | 5032 |
|
$0.4420 / $0.8000 | Buy Now |
DISTI #
70085072
|
RS | Terminal Ring Tongue, 22-16AWG, MIL 6, Straight Closed Barrel, PIDG Series | TE Connectivity 323008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.8100 | RFQ |
|
Future Electronics | Straight 6 M3.5 Stud Size 22-16 AWG Pre-Insulated Diamond Grip Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box |
0 Box |
|
$0.3550 | Buy Now |
DISTI #
AMP323008
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 6145 in Stock |
|
$0.4377 / $0.5533 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.42 mm² - PIDG Series - Red. RoHS: Compliant |
14861 In Stock |
|
$0.3758 / $0.5570 | Buy Now |
DISTI #
323008
|
TTI | Terminals PIDG R 22-16 COMM 22 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 11810 In Stock |
|
$0.3890 / $0.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323008
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |