Part Details for 3230-SL002 by Alpha Wire
Overview of 3230-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3230EUD#TRPBF | Analog Devices | 5-LED Main/Sub Display Drvr w/ | |
LTC3230EUD#PBF | Analog Devices | 5-LED Main/Sub Display Drvr w/ | |
DC3230A | Analog Devices | LTM4652 Demoboard Bidirectiona |
Price & Stock for 3230-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$742.3700 / $785.0700 | Buy Now |
|
Master Electronics | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$742.3700 / $785.0700 | Buy Now |