There are no models available for this part yet.
Overview of 3230-20-0101-00 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 3230-20-0101-00 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1651-ND
|
DigiKey | CONN SOCKET 20POS IDC GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
7195 In Stock |
|
$0.7625 / $1.7500 | Buy Now | |
DISTI #
V99:2348_18481634
|
Arrow Electronics | Conn IDC Connector SKT 20 POS 0.63mm IDT RA Cable Mount RoHS: Compliant Min Qty: 137 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 | Americas - 4702 |
|
$0.5218 / $0.7312 | Buy Now | |
Onlinecomponents.com | IDC Socket - Pitch 0.050" (1.27mm) - 20Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold RoHS: Compliant |
2469 In Stock |
|
$0.7570 / $1.6850 | Buy Now | ||
DISTI #
65057448
|
Verical | Conn IDC Connector SKT 20 POS 0.63mm IDT RA Cable Mount RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2150 | Americas - 4702 |
|
$0.7312 | Buy Now | |
DISTI #
62974452
|
Verical | Conn IDC Connector SKT 20 POS 0.63mm IDT RA Cable Mount RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2232 | Americas - 2450 |
|
$2.0670 / $2.1970 | Buy Now | |
DISTI #
C1S149600011246
|
Chip1Stop | Conn IDC Connector SKT 20 POS 0.63mm IDT RA Cable Mount RoHS: Compliant pbFree: Yes | 4702 |
|
$0.7300 | Buy Now | |
Master Electronics | IDC Socket - Pitch 0.050" (1.27mm) - 20Pos - Without Strain Relief - Without Central Guide Lug - Flash Gold RoHS: Compliant |
2469 In Stock |
|
$0.7570 / $1.6850 | Buy Now |
CAD Models for 3230-20-0101-00 by CnC Tech LLC
Part Data Attributes for 3230-20-0101-00 by CnC Tech LLC
3230-20-0101-00
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
3230-20-0101-00CnC Tech LLCVS
-