Part Details for 323-V-HDS/03 by WECO Electrical Connectors
Overview of 323-V-HDS/03 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-V-HDS/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70727280
|
RS | eurostyle screw terminal strip for panel/chassing mounting, 10.00mm spacing | WECO 323-V-HDS/03 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$0.8180 | Buy Now |
|
Onlinecomponents.com | Euro terminal Strip - 03 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A - 300V - Wire Stop RoHS: Compliant | 0 |
|
$0.7290 / $0.8940 | Buy Now |