There are no models available for this part yet.
Overview of 323-STFB/02 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 323-STFB/02 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71513095
|
RS | Depluggable Terminal Strips for Panel / Chassis Mounting | WECO 323-STFB/02 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8500 | RFQ | |
Onlinecomponents.com | Plug in Terminal Strip - Socket - 2 pole - 10mm Pitch - 26 to 10 AWG - 20 A - 300V RoHS: Compliant | 0 |
|
$0.6900 / $0.8460 | Buy Now |