Part Details for 323-HDS/07 by WECO Electrical Connectors
Overview of 323-HDS/07 by WECO Electrical Connectors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-HDS/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-HDS/07-ND
|
DigiKey | CONN, TERM STRIP, EURO, SCREW, 7 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
27 In Stock |
|
$1.6605 / $3.5700 | Buy Now |
DISTI #
70364248
|
RS | Conn Term Strip Euro Scrw 7 10 mm Dbl Row 20-10 AWG (UL) 30A (UL) 300V | WECO 323-HDS/07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$2.8400 / $3.6800 | Buy Now |
|
Future Electronics | 323 Series Screw Connector 7 Position 10 mm Pitch 20-10 AWG Euro Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$1.8400 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Euro terminal Strip - screw - 7 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V RoHS: Compliant |
425 In Stock |
|
$1.5500 / $2.0000 | Buy Now |
DISTI #
51684087
|
Verical | Conn Eurostyle Block F 14 POS 10mm Screw Cable Mount 30A Min Qty: 50 Package Multiple: 50 Date Code: 2044 | Americas - 400 |
|
$2.1060 / $2.6000 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 7 POS | 929 |
|
$0.6563 / $2.1000 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 7 POS | 929 |
|
$0.6563 / $2.1000 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 7 POS | 63 |
|
$4.1995 / $6.8100 | Buy Now |
|
LCSC | Nickel 2x7P 7 2 10mm 24A -40+100 400V Colorless No pins Brass Barrier Terminal Blocks ROHS | 49 |
|
$1.7810 / $2.7944 | Buy Now |
|
Master Electronics | Euro terminal Strip - screw - 7 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V RoHS: Compliant |
425 In Stock |
|
$1.5500 / $2.0000 | Buy Now |