Part Details for 323-FU-18.5-HDS/03 by WECO Electrical Connectors
Overview of 323-FU-18.5-HDS/03 by WECO Electrical Connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-FU-18.5-HDS/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-FU-18.5-HDS/03-ND
|
DigiKey | CONN, TERM STRIP, EURO, 3, 10 MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
505 In Stock |
|
$0.6044 / $1.8200 | Buy Now |
DISTI #
70364246
|
RS | Conn, Term Strip, Euro, 3, 10 mm, Dbl Row, 22-10 AWG, 30 A, 300 V, 323 Series | WECO 323-FU-18.5-HDS/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 344 |
|
$1.3300 / $1.6900 | Buy Now |
|
Future Electronics | 3 Position 10 mm Pitch Eurostyle Screw Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.6650 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Euro terminal Strip - 3 Pole - 10mm Pitch - Dbl Row - 22 to 10 AWG - 30 A - 300V RoHS: Compliant |
249 In Stock |
|
$0.5690 / $0.7400 | Buy Now |
DISTI #
62250935
|
Verical | Conn Eurostyle Block F 6 POS 10mm Screw Cable Mount 30A Min Qty: 249 Package Multiple: 249 Date Code: 2221 | Americas - 249 |
|
$0.7631 / $0.8749 | Buy Now |
|
CHIPMALL.COM LIMITED | 10mm P=10mm Screw terminal ROHS | 244 |
|
$0.7087 / $1.1625 | Buy Now |
|
LCSC | 2x3P 3 2 10mm 24A -40+100 630V Transparent No Pins P10mm Barrier Terminal Blocks ROHS | 244 |
|
$0.6651 / $1.1395 | Buy Now |
|
Master Electronics | Euro terminal Strip - 3 Pole - 10mm Pitch - Dbl Row - 22 to 10 AWG - 30 A - 300V RoHS: Compliant |
249 In Stock |
|
$0.5690 / $0.7400 | Buy Now |