Part Details for 323-FBW-DS/11 by WECO Electrical Connectors
Overview of 323-FBW-DS/11 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-FBW-DS/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513060
|
RS | Plug-in terminal strip, Screw con & socket w/ clamp spring, 10 mm pitch, 11 pole | WECO 323-FBW-DS/11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $5.8100 | RFQ |
|
Onlinecomponents.com | Plug-in terminal strip - 11 pole - 10mm Pitch - 18 to 12 AWG (UL) - Screw connection and socket with clamping spring RoHS: Compliant | 0 |
|
$5.0900 / $7.4200 | Buy Now |