Part Details for 323-50016 by HellermannTyton
Overview of 323-50016 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50016JC-52 | Renesas Electronics Corporation | Digital Down Converter |
Price & Stock for 323-50016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5332
|
Newark | Heat Shrink Tubing, 75Mm, 4:1, Black, Pack Of 2 4 Sticks, Shrink Ratio:4:1, I.d. Supplied - Imperial:2.95", I.d. Supplied - Metric:75Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Hellermanntyton 323-50016 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$64.1100 / $82.4300 | Buy Now |
DISTI #
323-50016-ND
|
DigiKey | HEATSHRINK 4:1 75MMX1M Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2850 | Buy Now |
DISTI #
3937-323-50016-ND
|
DigiKey | HEATSHRINK 4:1 75MMX1M Min Qty: 2 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-32350016
|
Mouser Electronics | Heat Shrink Tubing & Sleeves MA47-48ST 75/22 BLK 3 2PK RoHS: Compliant | 0 |
|
$36.5500 / $36.5600 | Order Now |
DISTI #
71381044
|
RS | Heat Shrink Tubing, 4 Long Stick, MedWall AdhLined, Up to 4:1, 3", Black | HellermannTyton 323-50016 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$40.1400 / $44.1600 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing - 4' Long Stick - Medium Wall Adhesive Lined - Up to 4:1 - 3" - 75/22 dia - PO - Black - 2/pkg RoHS: Compliant | 0 |
|
$30.5300 / $41.0500 | Buy Now |
DISTI #
323-50016
|
TTI | Heat Shrink Tubing & Sleeves MA47-48ST 75/22 BLK 3 2PK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick | Americas - 0 |
|
$31.7100 / $36.1900 | Buy Now |
DISTI #
000000000005177474
|
Sager | Heat Shrink Tubing & Sleeves MA47-48ST 75/22 BLK 3 2PK Min Qty: 2 | 0 |
|
$41.5800 / $54.5700 | Buy Now |