There are no models available for this part yet.
Overview of 323-1003-003 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for 323-1003-003 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-323-1003-003-ND
|
DigiKey | 323-1003-003 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$32.9200 / $34.2400 | Buy Now | |
Onlinecomponents.com | Connector |Itt Cannon 323-1003-003 RoHS: Compliant |
29 Partner Stock |
|
$31.6500 / $43.5000 | Buy Now | ||
DISTI #
61919686
|
Verical | 323-1003-003 Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$29.1300 / $30.2900 | Buy Now | |
DISTI #
3231003003-ITT
|
TME | 323-1003-003 Min Qty: 2 | 29 |
|
$31.8383 / $36.8034 | Buy Now | |
DISTI #
323-1003-003
|
IBS Electronics | Connector |Itt Cannon 323-1003-003 Min Qty: 28 Package Multiple: 1 | 29 |
|
$31.4990 | Buy Now | |
DISTI #
C1S138502360763
|
Chip1Stop | Connector D-Subminiature | 29 |
|
$34.7000 / $36.3000 | Buy Now | |
Master Electronics | Connector |Itt Cannon 323-1003-003 RoHS: Compliant |
29 Partner Stock |
|
$31.6500 / $43.5000 | Buy Now |