There are no models available for this part yet.
Overview of 322A412-100-00/180-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 322A412-100-00/180-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
322A412-100-00/180-0-ND
|
DigiKey | MOLDED PARTS Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1086 | Buy Now | |
DISTI #
650-322A412100001800
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 322A412-100-00/180-0 RoHS: Compliant | 0 |
|
$47.7700 | Order Now | |
DISTI #
RYC322A412-100-00/180-0
|
Heilind Electronics | 322A412-100-00/180-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink Breakout Boot RoHS: Compliant |
20 In Stock |
|
$47.6300 / $82.1600 | Buy Now | ||
DISTI #
RYC322A412-100-00/180-0
|
Interstate Connecting Components | 322A412-100-00/180-0 | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Breakout Boot RoHS: Compliant |
20 In Stock |
|
$47.6300 / $82.1600 | Buy Now |
CAD Models for 322A412-100-00/180-0 by TE Connectivity
Part Data Attributes for 322A412-100-00/180-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|