Part Details for 322A012-25/225-0 by TE Connectivity
Overview of 322A012-25/225-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322A012-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1296
|
Newark | 322A012-25/225-0 |Raychem Te Connectivity 322A012-25/225-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4500 / $29.3600 | Buy Now |
DISTI #
322A012-25/225-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 90DEG SZ12 Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3320 | Buy Now |
DISTI #
339267-000
|
Avnet Americas | Cable Accessories T-Transition Elastomer - Bulk (Alt: 339267-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8568 / $32.3192 | Buy Now |
DISTI #
650-322A012-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 322A012-25/225-0 RoHS: Compliant | 65 |
|
$33.3200 / $41.7000 | Buy Now |
DISTI #
RYC322A012-25/225-0
|
Heilind Electronics | 322A012-25/225-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Transition T Style Elastomer RoHS: Compliant | 0 |
|
$28.2500 / $59.1800 | Buy Now |
DISTI #
339267-000
|
TTI | Heat Shrink Cable Boots & End Caps 322A012-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$37.9300 / $43.1100 | Buy Now |
DISTI #
339267-000
|
Avnet Americas | Cable Accessories T-Transition Elastomer - Bulk (Alt: 339267-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8568 / $32.3192 | Buy Now |
DISTI #
322A012-25/225-0
|
TME | Cable breakout, glued, 13.2/6.6mm, black, elastomer crosslinked Min Qty: 1 | 0 |
|
$45.8900 / $56.6000 | RFQ |
DISTI #
RYC322A012-25/225-0
|
Interstate Connecting Components | 322A012-25/225-0 | 0 |
|
Buy Now |