Part Details for 322834 by TE Connectivity
Overview of 322834 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 322834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9384
|
Newark | Terminals Dg 22-16Com 22-18Mil Hr R 1/4 |Amp Te Connectivity 322834 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
DISTI #
A113450-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2164 | Buy Now |
DISTI #
322834
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 18.82mm 17.65mm Tin Loose Piece - Bulk (Alt: 322834) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1948 / $1.3086 | Buy Now |
DISTI #
571-322834
|
Mouser Electronics | Terminals DG 22-16COM 22-18MIL HR R 1/4 RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
72021764
|
RS | Terminal, Pi Flag Spd 16-14 10 | TE Connectivity 322834 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$1.1200 | Buy Now |
DISTI #
AMP322834
|
Heilind Electronics | TERMINAL,PI FLAG SPD 16-14 10 | Americas - 0 in Stock |
|
$1.3946 / $1.4154 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PI FLAG SPD 16-14 10 RoHS: Compliant |
5737 In Stock |
|
$1.3700 / $2.3400 | Buy Now |
DISTI #
AMP322834
|
Interstate Connecting Components | TERMINAL,PI FLAG SPD 16-14 10 | 0 |
|
$1.3946 / $1.4154 | Buy Now |
DISTI #
322834
|
Avnet Abacus | (Alt: 322834) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 322834
322834 CAD Models
322834 Part Data Attributes:
|
322834
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322834
TE Connectivity
TERMINAL,PI FLAG SPD 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |