Part Details for 322819 by TE Connectivity
Results Overview of 322819 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
322819 Information
322819 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 322819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1508
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1227 |
|
$0.8720 / $1.2500 | Buy Now |
DISTI #
A27177-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
977 In Stock |
|
$0.7542 / $1.3300 | Buy Now |
DISTI #
322819
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.71mm 7.92mm Tin Loose Piece - Bulk (Alt: 322819) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5952 / $0.6223 | Buy Now |
DISTI #
27C1508
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 14.71mm 7.92mm Tin Loose Piece - Bulk (Alt: 27C1508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8720 | Buy Now |
DISTI #
571-322819
|
Mouser Electronics | Terminals TERMINAL SOLIS FLAG RoHS: Compliant | 2911 |
|
$0.6520 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Box |
0 Box |
|
$0.6210 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
AMP322819
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 16-14 10 | Americas - 0 in Stock |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 16-14 10 RoHS: Compliant |
14791 In Stock |
|
$0.6300 / $1.1400 | Buy Now |
DISTI #
16389582
|
Verical | Ring Tongue Terminal 14-16AWG Copper 14.71mm Tin Loose RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 14501 |
|
$0.6900 / $0.8000 | Buy Now |
Part Details for 322819
322819 CAD Models
322819 Part Data Attributes
|
322819
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322819
TE Connectivity
TERMINAL,SOLIS FLAG R 16-14 10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 322819
This table gives cross-reference parts and alternative options found for 322819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
36216 | TE Connectivity | $1.1622 | TERMINAL,BUDG R SLTD 16-14 1/4 | 322819 vs 36216 |
322341 | TE Connectivity | $4.8590 | DIAMOND GRIP 16-14 HT R 1/4 | 322819 vs 322341 |
35432 | TE Connectivity | $0.4789 | TERMINAL,SOLIS R 16-14HD 8 | 322819 vs 35432 |
41346 | TE Connectivity | Check for Price | RING TERMINAL 18-14 AWG NPSTL | 322819 vs 41346 |
350080-1 | TE Connectivity | Check for Price | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | 322819 vs 350080-1 |
327732 | TE Connectivity | $0.7017 | TERMINAL,SOLIS R 16-14HD 3/8 | 322819 vs 327732 |
34812 | TE Connectivity | $0.0468 | RING TERMINAL 18-14 AWG BR | 322819 vs 34812 |