-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS FLAG R 8 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1203
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:10.54Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322727 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.1800 | Buy Now |
DISTI #
A28061-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3889 In Stock |
|
$5.0549 / $7.8200 | Buy Now |
DISTI #
322727
|
Avnet Americas | Ring Tongue Terminal 8AWG 28.7mm 15.47mm Tin Loose Piece - Bulk (Alt: 322727) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1885 / $5.0404 | Buy Now |
DISTI #
571-322727
|
Mouser Electronics | Terminals N/I-RING 08 AWG #1/4 6+ RoHS: Compliant | 374 |
|
$5.0200 / $7.8200 | Buy Now |
DISTI #
72016883
|
RS | Terminal, inal, Solis Flag R 8 1/4 | TE Connectivity 322727 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6900 / $7.8200 | RFQ |
|
Future Electronics | Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.9000 / $5.2100 | Buy Now |
DISTI #
AMP322727
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 8 1/4 | Americas - 0 in Stock1500 On Order |
|
$2.9517 / $5.3781 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 8 1/4 RoHS: Compliant |
103 In Stock 1000 On Order |
|
$4.7400 / $7.8000 | Buy Now |
DISTI #
16328988
|
Verical | Ring Tongue Terminal 8AWG Copper 28.7mm Tin Box Min Qty: 9 Package Multiple: 1 | Americas - 94 |
|
$6.4400 / $7.4600 | Buy Now |
DISTI #
322727
|
TTI | Terminals N/I-RING 08 AWG #1/4 6+ RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.6500 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322727
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322727
TE Connectivity
TERMINAL,SOLIS FLAG R 8 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.54 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 322727. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322727, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-35664-3 | TERMINAL,SOLIS R 8 1/2 | TE Connectivity | 322727 vs 8-35664-3 |
35277 | TERMINAL,SOLIS R 90DEG 8 1/4 | TE Connectivity | 322727 vs 35277 |
2-33461-4 | TERMINAL,SOLIS R 8 1/4 | TE Connectivity | 322727 vs 2-33461-4 |
8-33462-1 | TERMINAL,SOLIS R 8 5/16 | TE Connectivity | 322727 vs 8-33462-1 |
50720-2 | TERMINAL,COPALUM R 8 5/16 | TE Connectivity | 322727 vs 50720-2 |
328822 | TERMINAL,SOLIS R HT 8 10 | TE Connectivity | 322727 vs 328822 |
277147-3 | TERMINAL,COPALUM R 8 1/4 | TE Connectivity | 322727 vs 277147-3 |
50720-1 | TERMINAL,COPALUM 8 1/4 | TE Connectivity | 322727 vs 50720-1 |