-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1200
|
Newark | Terminal, solis R 4 3/8 Rohs Compliant: Yes |Amp Te Connectivity 322704 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $6.7900 | Buy Now |
DISTI #
42AJ2994
|
Newark | Terminal, solis R 4 3/8 |Amp Te Connectivity 322704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $8.1900 | Buy Now |
DISTI #
322704-ND
|
DigiKey | CONN RING CIRC 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
250 In Stock |
|
$5.5579 / $8.5900 | Buy Now |
DISTI #
322704
|
Avnet Americas | Ring Tongue Terminal 4AWG 48.31mm 22.23mm Tin Loose Piece - Bulk (Alt: 322704) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$4.6053 / $5.5419 | Buy Now |
DISTI #
571-322704
|
Mouser Electronics | Terminals TERM SOLIS R 90DEG 1/0 1/2 RoHS: Compliant | 118 |
|
$3.9700 / $5.6300 | Buy Now |
DISTI #
72016555
|
RS | Terminal, inal, Solis R 4 3/8 | TE Connectivity 322704 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 / $5.8500 | RFQ |
|
Future Electronics | Solistrand 4 AWG Non-Insulated Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.6000 / $4.7400 | Buy Now |
DISTI #
AMP322704
|
Heilind Electronics | TERMINAL,SOLIS R 4 3/8 | Americas - 53 in Stock |
|
$3.2454 / $5.9133 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 3/8 RoHS: Compliant |
1 In Stock 500 Factory Stock |
|
$4.9700 / $9.1200 | Buy Now |
|
Quest Components | 26.7 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 21 |
|
$2.8913 / $5.7825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322704
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322704
TE Connectivity
TERMINAL,SOLIS R 4 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |