There are no models available for this part yet.
Overview of 3225D511KJ by JUXING Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3225D511KJ by JUXING Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 845V 410V 320V 459V561V SMD8x6mm Varistors ROHS | 50 |
|
$0.0248 / $0.0263 | Buy Now |