Part Details for 322514 by TE Connectivity
Overview of 322514 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2992
|
Newark | Terminal, solis R Sltd 16-14 6 |Amp Te Connectivity 322514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.1810 / $0.3850 | Buy Now |
DISTI #
18R3297
|
Newark | Terminal, solis R Sltd 16-14 6 |Amp Te Connectivity 322514 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
2266-322514-ND
|
DigiKey | CONN RING SLOTTED 14-16AWG #6 Min Qty: 500 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.1510 | Buy Now |
DISTI #
322514-ND
|
DigiKey | CONN RING SLOTTED 14-16AWG #6 Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1237 | Buy Now |
DISTI #
322514
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 322514) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-322514
|
Mouser Electronics | Terminals RING 16-14AWG #6 RoHS: Compliant | 2600 |
|
$0.1290 / $0.3600 | Buy Now |
DISTI #
72016562
|
RS | Terminal, inal, Solis R Sltd 16-14 6 | TE Connectivity 322514 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 / $0.1710 | RFQ |
|
Onlinecomponents.com | TERMINAL,SOLIS R SLTD 16-14 6 RoHS: Compliant |
1500 Partner Stock |
|
$0.1434 / $0.1854 | Buy Now |
|
Master Electronics | TERMINAL,SOLIS R SLTD 16-14 6 RoHS: Compliant |
1500 Partner Stock |
|
$0.1434 / $0.1854 | Buy Now |
Part Details for 322514
322514 CAD Models
322514 Part Data Attributes:
|
322514
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322514
TE Connectivity
TERMINAL,SOLIS R SLTD 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |