Part Details for 3225-19.2-12-10-10/A by Suzhou Liming Electronics Co Ltd
Overview of 3225-19.2-12-10-10/A by Suzhou Liming Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3225-19.2-12-10-10/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 19.2MHz 12pF 10ppm 10ppm SMD3225-4P Crystals ROHS | 160 |
|
$0.0184 / $0.0446 | Buy Now |