-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3224W-1-202E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9154
|
Newark | Trimmer, 2Kohm, 12 Turn, Smd, Track Resistance:2Kohm, No. Of Turns:11Turns, Potentiometer Mountin... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
59K0387
|
Newark | Trimmer Potentiometer 2Kohm 11Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67 |
|
$2.9100 / $3.9600 | Buy Now |
DISTI #
3224W-202ECT-ND
|
DigiKey | TRIMMER 2K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1830 / $3.9600 | Buy Now |
DISTI #
59K0387
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ? 10%, 250 mW, 12 Turns, Surface Mount - Product that comes on tap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack |
67 Partner Stock |
|
$2.8700 / $4.0800 | Buy Now |
DISTI #
3224W-1-202E
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ? 10%, 250 mW, 12 Turns, Surface Mount - Tape and Reel (Alt: 3224W... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4267 / $1.5618 | Buy Now |
DISTI #
652-3224W-1-202E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 2Kohms 10% Square Cermet Sealed RoHS: Compliant | 2919 |
|
$2.2300 / $3.9500 | Buy Now |
DISTI #
V36:1790_06232952
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Date Code: 2440 | Americas - 1500 |
|
$2.0870 / $2.4610 | Buy Now |
DISTI #
E02:0323_00120326
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2505 | Europe - 500 |
|
$1.9071 / $2.4916 | Buy Now |
DISTI #
E21:3489_00120326
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 5 |
|
$1.4364 / $1.7241 | Buy Now |
DISTI #
70153353
|
RS | Trimmer, Cermet, Rest 2 Kilohms, SMD, 11 Turn, Pwr-Rtg 0.25W | Bourns 3224W-1-202E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 27 |
|
$3.0000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-1-202E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-202E
Bourns Inc
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3224W-1-202E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3224W-1-202E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3224W-1-202G | Bourns Inc | $1.8199 | Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT | 3224W-1-202E vs 3224W-1-202G |