-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3224W-1-201E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9153
|
Newark | Trimmer, 200 Ohm, 12 Turn, Smd, Track Resistance:200Ohm, No. Of Turns:12Turns, Potentiometer Moun... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$2.3200 / $2.7100 | Buy Now |
DISTI #
04B2486
|
Newark | Trimmer Potentiometer 200 Ohm 11Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjus... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$1.7600 | Buy Now |
DISTI #
3224W-1-201ECT-ND
|
DigiKey | TRIMMER 200 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
261 In Stock |
|
$2.1830 / $3.9600 | Buy Now |
DISTI #
04B2486
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ? 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack |
55 Partner Stock |
|
$2.8000 / $3.3700 | Buy Now |
DISTI #
3224W-1-201E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ? 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7604 / $1.8797 | Buy Now |
DISTI #
652-3224W-1-201E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 200 OHMS 10% Square Cermet Sealed RoHS: Compliant | 6013 |
|
$2.1600 / $3.9600 | Buy Now |
DISTI #
70154163
|
RS | Trimmer, Cermet, Sealed, 11-Turn, 4mm Square, SMD, 0.25 W, 200 Ohm, 10% | Bourns 3224W-1-201E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$3.0000 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 200 Ohm - 0.25W(1/4W) - 12(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook - Surface... more RoHS: Compliant |
2100 In Stock |
|
$2.0980 / $2.5460 | Buy Now |
|
Bristol Electronics | 2418 |
|
RFQ | ||
|
Bristol Electronics | 1353 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-1-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-201E
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |