There are no models available for this part yet.
Overview of 3224W-1-200G by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAAXF-0003 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXJ-0005 | Amphenol Communications Solutions | QSFP56 200G | |
NDAAXF-0001 | Amphenol Communications Solutions | QSFP56 200G |
Price & Stock for 3224W-1-200G by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C0729
|
Newark | Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns 3224W-1-200G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now | |
DISTI #
3224W-1-200G-ND
|
DigiKey | TRIMMER 20 OHM 0.25W J LEAD TOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3326 | Buy Now | |
DISTI #
3224W-1-200G
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ? 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-200G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8625 / $2.1158 | Buy Now | |
DISTI #
652-3224W-1-200G
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 20 OHMS 10% Square Cermet Sealed RoHS: Compliant | 0 |
|
$2.3300 | Order Now | |
DISTI #
73647365
|
RS | TRIMMER-SMD 4MM SQ MT CERMET | Bourns 3224W-1-200G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0400 | RFQ | |
Onlinecomponents.com | 0 |
|
$1.8500 / $3.8700 | Buy Now | |||
DISTI #
3224W-1-200G
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-1-200G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$1.8500 / $3.8700 | Buy Now |
CAD Models for 3224W-1-200G by Bourns Inc
Part Data Attributes for 3224W-1-200G by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
12
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
5.1 mm
|
Package Length
|
4.8 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.5 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
20 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
4320 deg
|
Size Code
|
1914
|
Surface Mount
|
YES
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J HOOK
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3224W-1-200G
This table gives cross-reference parts and alternative options found for 3224W-1-200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3224W-1-200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3224W-1-200E | Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3224W-1-200G vs 3224W-1-200E |