Part Details for 3224G-1-204E by Bourns Inc
Overview of 3224G-1-204E by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR6204-EVB | Renesas Electronics Corporation | 4 Channel 28Gb/s Receiver | |
HXT6204-EVB | Renesas Electronics Corporation | 4 Channel 28 Gb/s VCSEL Driver | |
HXR8204-EVB | Renesas Electronics Corporation | 28Gb/s Limited TIA Receiver |
Price & Stock for 3224G-1-204E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2458
|
Newark | Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case Rohs Compliant: Yes |Bourns 3224G-1-204E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
3224G-1-204ECT-ND
|
DigiKey | TRIMMER 200K OHM 0.25W GW SIDE Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2018 In Stock |
|
$1.8625 / $4.7100 | Buy Now |
DISTI #
3224G-1-204E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 kOhm, ? 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224G-1-204E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9370 / $2.1158 | Buy Now |
DISTI #
652-3224G-1-204E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 200Kohms 10% Square Cermet Sealed RoHS: Compliant | 685 |
|
$1.8600 / $3.0900 | Buy Now |
DISTI #
V72:2272_06233681
|
Arrow Electronics | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2112 Container: Cut Strips | Americas - 304 |
|
$0.7888 / $1.9164 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R RoHS: Compliant |
400 In Stock |
|
$1.8100 / $2.3000 | Buy Now |
DISTI #
66718914
|
Verical | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$2.3920 / $2.7170 | Buy Now |
DISTI #
54309722
|
Verical | Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 2112 | Americas - 304 |
|
$0.7888 / $0.8343 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 370 |
|
$1.2132 / $2.8000 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ |
Part Details for 3224G-1-204E
3224G-1-204E CAD Models
3224G-1-204E Part Data Attributes
|
3224G-1-204E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224G-1-204E
Bourns Inc
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1918, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1918 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.9 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |