-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5566
|
Newark | Terminal, Ring Tongue, #4, Crimp, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#4 Rohs Compliant: Yes |Amp Te Connectivity 322447 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7081 |
|
$0.2200 / $0.2380 | Buy Now |
DISTI #
82AC1429
|
Newark | 322447 Rohs Compliant: Yes |Amp Te Connectivity 322447 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11168 |
|
$0.2200 / $0.3710 | Buy Now |
DISTI #
42AJ2988
|
Newark | Terminals Ring Tongue 12-10 Rohs Compliant: Yes |Amp Te Connectivity 322447 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$0.2400 / $0.4300 | Buy Now |
DISTI #
A27035-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
343 In Stock |
|
$0.1783 / $0.3800 | Buy Now |
DISTI #
322447
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 16mm 7.14mm Tin Loose Piece - Bulk (Alt: 322447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 11168 |
|
$0.1458 | Buy Now |
DISTI #
99F5566
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 16mm 7.14mm Tin Loose Piece - Bulk (Alt: 99F5566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 7081 Partner Stock |
|
$0.2120 / $0.3120 | Buy Now |
DISTI #
571-322447
|
Mouser Electronics | Terminals RING TONGUE 12-10 RoHS: Compliant | 6302 |
|
$0.1780 / $0.3800 | Buy Now |
DISTI #
70087778
|
RS | SOLISTRAND TERM 26-4, TERMINAL, SOLIS R 12-10 4 | TE Connectivity 322447 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1679 | Buy Now |
DISTI #
AMP322447
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 4 | Americas - 23355 in Stock |
|
$0.2129 / $0.2692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322447
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322447
TE Connectivity
TERMINAL,SOLIS R 12-10 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COPPER | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 322447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
322447-1 | SOLIS R 12-10 4 SNPB 93/7 | TE Connectivity | 322447 vs 322447-1 |