Part Details for 322443 by TE Connectivity
Overview of 322443 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 322443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7206
|
Newark | Terminals Tab 12-10Awg |Amp Te Connectivity 322443 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1754 |
|
$0.8510 | Buy Now |
DISTI #
13H1194
|
Newark | Tab, solis 12-10 Rohs Compliant: Yes |Amp Te Connectivity 322443 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 | Buy Now |
DISTI #
2266-322443-ND
|
DigiKey | CONN TERM RECT 10-12 AWG Min Qty: 95 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT |
1754 In Stock |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
322443-ND
|
DigiKey | CONN TERM RECT 10-12 AWG Min Qty: 95 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6806 | Buy Now |
DISTI #
322443
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 22.12mm 5.74mm Tin Loose Piece - Bulk (Alt: 322443) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5397 / $0.6123 | Buy Now |
DISTI #
571-322443
|
Mouser Electronics | Terminals TAB 12-10AWG RoHS: Compliant | 0 |
|
$0.6800 | Order Now |
DISTI #
V36:1790_11480502
|
Arrow Electronics | Spade Tongue Terminal 10-12AWG Copper PIN 22.12mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2204 | Americas - 4869 |
|
$0.6236 / $0.7990 | Buy Now |
DISTI #
72016804
|
RS | Tab, Solis 12-10 | TE Connectivity 322443 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.6900 | RFQ |
|
Future Electronics | TAB,SOLIS 12-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.6150 | Buy Now |
DISTI #
AMP322443
|
Heilind Electronics | TAB,SOLIS 12-10 | Americas - 0 in Stock |
|
$0.7351 / $0.7567 | Buy Now |
Part Details for 322443
322443 CAD Models
322443 Part Data Attributes
|
322443
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322443
TE Connectivity
TAB,SOLIS 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |