There are no models available for this part yet.
Overview of 322418 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 322418 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H1190
|
Newark | Terminal, Ring Tongue, #4, Crimp, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#4 Rohs Compliant: Yes |Amp Te Connectivity 322418 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now | |
DISTI #
A28266-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1242 | Buy Now | |
DISTI #
322418
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece - Bulk (Alt: 322418) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1164 | Buy Now | |
DISTI #
571-322418
|
Mouser Electronics | Terminals RING TONGUE BUDG MIL 4 RoHS: Compliant | 2734 |
|
$0.1130 / $0.1600 | Buy Now | |
DISTI #
72016685
|
RS | Budg R 22-16 Comm 22-18 Mil 4 | TE Connectivity 322418 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1400 | RFQ | |
Future Electronics | Budget Series 22-16 AWG Closed Barrel Non-Insulated Circular Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1160 / $0.1370 | Buy Now | ||
DISTI #
AMP322418
|
Heilind Electronics | BUDG R 22-16 COMM 22-18 MIL 4 | Americas - 0 in Stock |
|
$0.1196 / $0.1352 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal - 22 to 16 AWG - #4 / M2.5 Stud Size - 3.02 mm (.119 in) Stud Diameter - Closed Barrel - Straight - Tin Plating. RoHS: Compliant |
12003 In Stock |
|
$0.1201 / $0.1510 | Buy Now | ||
DISTI #
62547646
|
Verical | Ring Tongue Terminal 16-22AWG Copper 15.77mm Tin Package RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2230 | Americas - 7000 |
|
$0.1663 / $0.1963 | Buy Now | |
DISTI #
19876947
|
Verical | Ring Tongue Terminal 16-22AWG Copper 15.77mm Tin Package RoHS: Compliant Min Qty: 285 Package Multiple: 1 | Americas - 5003 |
|
$0.1360 / $0.2200 | Buy Now |
CAD Models for 322418 by TE Connectivity
Part Data Attributes for 322418 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Ways
|
1
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.42 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 322418
This table gives cross-reference parts and alternative options found for 322418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 322418 vs 696422-3 |
53982-1 | TERMINAL,PIDG PVF2 R 16-14HD | TE Connectivity | 322418 vs 53982-1 |
130038 | BUDG, R 22-16 M6 | TE Connectivity | 322418 vs 130038 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 322418 vs 130036 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 322418 vs 33195 |
140731-3 | TERMINAL RING TONGUE 22 16 | TE Connectivity | 322418 vs 140731-3 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 322418 vs 321897-1 |
140787-2 | TERMINAL RING TONGUE 22-16 | TE Connectivity | 322418 vs 140787-2 |
170005-4 | RING STRIP 20-16 AWG 0198 X .325 | TE Connectivity | 322418 vs 170005-4 |
2-321895-1 | SOLIS R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 322418 vs 2-321895-1 |