-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3223WCRZ | Analog Devices | Isolated Prec Half-Bridge Driv | |
ADUM3223WCRZ-RL7 | Analog Devices | Isolated Prec Half-Bridge Driv | |
ADUM3223WBRZ-RL7 | Analog Devices | Isolated Prec Half-Bridge Driv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7469
|
Newark | Trimmer, Pot, 10K, 11Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:11Turns, Product Range:3223 Series, Msl:- Rohs Compliant: Yes |Bourns 3223W-1-103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$2.6500 / $4.8800 | Buy Now |
DISTI #
3223W-1-103-ND
|
DigiKey | TRIMMER 10KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
232 In Stock |
|
$2.3686 / $4.6100 | Buy Now |
DISTI #
3223W-1-103
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3223W-1-103) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8125 / $2.0590 | Buy Now |
DISTI #
652-3223W-1-103
|
Mouser Electronics | Trimmer Resistors - SMD 10K OHM 3mm 20% RoHS: Compliant | 269 |
|
$2.3300 / $4.6100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube RoHS: Compliant |
300 In Stock |
|
$1.7900 / $2.3200 | Buy Now |
DISTI #
3223W-1-103
|
TTI | Trimmer Resistors - SMD 10K OHM 3mm 20% pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.1900 / $2.4400 | Buy Now |
DISTI #
3223W-1-103
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount (Alt: 3223W-1-103) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Tube RoHS: Compliant |
300 In Stock |
|
$1.7900 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy