Part Details for 3223G-1-105E by Bourns Inc
Overview of 3223G-1-105E by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2105EVK2 | Renesas Electronics Corporation | 3A Integrated Digital DC/DC Converter Evaluation Board | |
335-6105-E64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair GBX, 5 pos, left, E-Key, 4.55mm, Header | |
335-6105-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair GBX, 5 pos, left, E-Key, 5.55mm, Header |
Price & Stock for 3223G-1-105E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7872
|
Newark | Trimmer Sq Mt Cermet Pckg /Tape & Reel - 7" Reel |Bourns 3223G-1-105E RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
3223G-1-105ETR-ND
|
DigiKey | TRIMMER 1M OHM 0.125W GW SIDE Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7512 | Buy Now |
DISTI #
3223G-1-105E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 MOhm, ? 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3223G-1-105E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0800 / $2.2720 | Buy Now |
DISTI #
652-3223G-1-105E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER RoHS: Compliant | 0 |
|
$2.2900 / $2.4600 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.9900 / $2.2500 | Buy Now |
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Quest Components | 388 |
|
$3.1944 / $5.8080 | Buy Now | |
DISTI #
3223G-1-105E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3223G-1-105E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.9900 / $2.2500 | Buy Now |
Part Details for 3223G-1-105E
3223G-1-105E CAD Models
3223G-1-105E Part Data Attributes
|
3223G-1-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3223G-1-105E
Bourns Inc
Trimmer, Cermet, 0.125W, 1000000ohm, 20% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 1512, 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.18 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.96 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% | |
Working Voltage | 200 V |