Part Details for 3223G-1-102E by Bourns Inc
Overview of 3223G-1-102E by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S102EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer | |
ISL80102EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for 3223G-1-102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8804
|
Newark | Trimmer Potentiometer 1Kohm 11Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:11Turns, Product Range:3223 Series Rohs Compliant: Yes |Bourns 3223G-1-102E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
33M2755
|
Newark | Trimmer Sq Mt Cermet Package Rohs Compliant: Yes |Bourns 3223G-1-102E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
3223G-1-102ECT-ND
|
DigiKey | TRIMMER 1K OHM 0.125W GW SIDE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1902 In Stock |
|
$2.0000 / $3.4100 | Buy Now |
DISTI #
3223G-1-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3223G-1-102E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-3223G-1-102E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER RoHS: Compliant | 443 |
|
$2.0000 / $3.4100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R RoHS: Compliant |
500 In Stock |
|
$1.9500 / $2.1900 | Buy Now |
DISTI #
53949682
|
Verical | Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 5.32mm) Gull Wing SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 2106 | Americas - 500 |
|
$2.5740 / $2.8470 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$2.9600 / $4.8000 | Buy Now | |
DISTI #
3223G-1-102E
|
TTI | Trimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.0000 / $2.2500 | Buy Now |
Part Details for 3223G-1-102E
3223G-1-102E CAD Models
3223G-1-102E Part Data Attributes
|
3223G-1-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3223G-1-102E
Bourns Inc
Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 1512, 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.18 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.96 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% | |
Working Voltage | 200 V |