-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.125W, 10ohm, 20% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 1512, 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7870
|
Newark | Trimmer Sq Mt Cermet Pckg /Tape & Reel - 7" Reel |Bourns 3223G-1-100E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
3223G-1-100ETR-ND
|
DigiKey | TRIMMER 10 OHM 0.125W GW SIDE Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5856 | Buy Now |
DISTI #
3223G-1-100E
|
Avnet Americas | TRIMMER SQ MT CERMET PCKG - Tape and Reel (Alt: 3223G-1-100E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-3223G-1-100E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER RoHS: Compliant | 329 |
|
$2.4000 / $3.7500 | Buy Now |
DISTI #
73647632
|
RS | TRIMMER SQ MT CERMET PCKG | Bourns 3223G-1-100E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.9500 / $2.2900 | Buy Now |
DISTI #
3223G-1-100E
|
Avnet Americas | TRIMMER SQ MT CERMET PCKG - Tape and Reel (Alt: 3223G-1-100E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.9500 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3223G-1-100E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3223G-1-100E
Bourns Inc
Trimmer, Cermet, 0.125W, 10ohm, 20% +/-Tol, -100,100ppm/Cel, 11 Turn(s), 1512, 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.18 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.96 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% | |
Working Voltage | 200 V |