Part Details for 322376 by TE Connectivity
Results Overview of 322376 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
322376 Information
322376 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 322376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4329632
|
Farnell | CRIMP TERMINALS - RING TONGUE RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 2 Days Container: Each | 229 |
|
$5.8515 / $6.2778 | Buy Now |
DISTI #
3136904
|
Farnell | DIAMOND GRIP 16-14 HR R 1/4 RoHS: Compliant Min Qty: 1000 Lead time: 40 Weeks, 0 Days Container: Each | 0 |
|
$3.0226 | Buy Now |
DISTI #
2266-322376-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 20 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT |
286 In Stock |
|
$3.7400 / $3.8900 | Buy Now |
DISTI #
322376-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 20 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9584 | Buy Now |
DISTI #
322376
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Nickel Loose Piece - Bulk (Alt: 322376) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000 Factory Stock |
|
$2.4542 / $2.8576 | Buy Now |
DISTI #
571-322376
|
Mouser Electronics | Terminals DIAMOND GRIP 16-14 HR R 1/4 RoHS: Compliant | 994 |
|
$2.9500 / $6.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Box |
0 Box |
|
$2.8600 | Buy Now |
DISTI #
AMP322376
|
Heilind Electronics | DIAMOND GRIP 16-14 HR R 1/4 | Americas - 0 in Stock |
|
$3.4805 / $3.5324 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel... more RoHS: Compliant |
286 Partner Stock 1000 Factory Stock |
|
$2.8860 / $5.1830 | Buy Now |
DISTI #
AMP322376
|
Interstate Connecting Components | DIAMOND GRIP 16-14 HR R 1/4 | 0 |
|
$3.4805 / $3.5324 | Buy Now |
Part Details for 322376
322376 CAD Models
322376 Part Data Attributes
|
322376
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322376
TE Connectivity
DIAMOND GRIP 16-14 HR R 1/4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 322376
This table gives cross-reference parts and alternative options found for 322376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1958456-1 | TE Connectivity | $0.6165 | TERMINAL,STRAT, RT, HR, 16-14,#10, NI PL | 322376 vs 1958456-1 |
61863-2 | TE Connectivity | $0.2565 | RING CRIMP 18-14 AWG TPBR | 322376 vs 61863-2 |
342063 | TE Connectivity | $0.7595 | Ring Terminal, 2mm2 | 322376 vs 342063 |
596381-000 | TE Connectivity | $0.8087 | B-106-1602 | 322376 vs 596381-000 |
34829 | TE Connectivity | Check for Price | BUDGET RING 16-14 HD 3/8 | 322376 vs 34829 |
62786-1 | TE Connectivity | Check for Price | RING 18-14 515 0245 SST | 322376 vs 62786-1 |
63872-1 | TE Connectivity | Check for Price | TERM RING IS 18-14 12 030BR | 322376 vs 63872-1 |
2-165655-1 | TE Connectivity | Check for Price | Ring Terminal, 2.62mm2 | 322376 vs 2-165655-1 |
485079-1 | TE Connectivity | Check for Price | RING AMVAR 18-14 IS 8 028 LUBZ | 322376 vs 485079-1 |
41499 | TE Connectivity | Check for Price | Ring Terminal, 2mm2 | 322376 vs 41499 |