Part Details for 322340 by TE Connectivity
Overview of 322340 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0371
|
Newark | Terminal, solis R Ht 16-14 5/16 |Amp Te Connectivity 322340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$2.5900 / $3.0000 | Buy Now |
DISTI #
13H1182
|
Newark | Terminal, solis R Ht 16-14 5/16 Rohs Compliant: Yes |Amp Te Connectivity 322340 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
322340-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
703 In Stock |
|
$1.6675 / $2.7700 | Buy Now |
DISTI #
322340
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 11.89mm Loose Piece - Bulk (Alt: 322340) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4731 / $1.6134 | Buy Now |
DISTI #
571-322340
|
Mouser Electronics | Terminals RING 16-14 #5/16 RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
72016889
|
RS | Terminal, inal, Solis R Ht 16-14 5/16 | TE Connectivity 322340 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$1.3800 | Buy Now |
DISTI #
AMP322340
|
Heilind Electronics | TERMINAL,SOLIS R HT 16-14 5/16 | Americas - 0 in Stock |
|
$1.7193 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R HT 16-14 5/16 RoHS: Compliant |
1817 In Stock 1000 On Order |
|
$1.7000 / $2.9500 | Buy Now |
DISTI #
322340
|
TTI | Terminals RING 16-14 #5/16 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$1.4200 / $1.4500 | Buy Now |
Part Details for 322340
322340 CAD Models
322340 Part Data Attributes:
|
322340
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322340
TE Connectivity
TERMINAL,SOLIS R HT 16-14 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 322340
This table gives cross-reference parts and alternative options found for 322340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-322695-2 | TERMINAL,SOLIS R HR 16-14 10 | TE Connectivity | 322340 vs 2-322695-2 |