Part Details for 322332 by TE Connectivity
Overview of 322332 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3730
|
Newark | Terminals Diamond Grip 16-14 Ht R 6 |Amp Te Connectivity 322332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22274 |
|
$3.5700 / $5.3600 | Buy Now |
DISTI #
13H1181
|
Newark | Diamond Grip 16-14 Ht R 6 Rohs Compliant: No |Amp Te Connectivity 322332 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.0400 | Buy Now |
DISTI #
98AC5081
|
Newark | 322332 Rohs Compliant: Yes |Amp Te Connectivity 322332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.1300 | Buy Now |
DISTI #
2266-322332-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 25 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
22274 In Stock |
|
$2.2200 / $3.4100 | Buy Now |
DISTI #
322332-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2063 | Buy Now |
DISTI #
571-322332
|
Mouser Electronics | Terminals DIAMOND GRIP 16-14 HT R 6 RoHS: Compliant | 920 |
|
$2.9200 / $4.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.6400 | Buy Now |
DISTI #
AMP322332
|
Heilind Electronics | DIAMOND GRIP 16-14 HT R 6 | Americas - 0 in Stock |
|
$3.2877 / $3.3367 | Buy Now |
|
Onlinecomponents.com | DIAMOND GRIP 16-14 HT R 6 RoHS: Compliant |
22274 Partner Stock |
|
$2.6200 / $4.4900 | Buy Now |
|
Quest Components | 108 |
|
$2.8305 / $4.5900 | Buy Now |
Part Details for 322332
322332 CAD Models
322332 Part Data Attributes:
|
322332
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322332
TE Connectivity
DIAMOND GRIP 16-14 HT R 6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 322332
This table gives cross-reference parts and alternative options found for 322332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41333 | RING 18-14 AWG TPBR | TE Connectivity | 322332 vs 41333 |
640051-1 | RING TONGUE .164 18-14 AWG SST | TE Connectivity | 322332 vs 640051-1 |
40977 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 322332 vs 40977 |