-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS PARA HT 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3687
|
Newark | Terminal, Parallel Splice, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 322326 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1228 |
|
$0.7720 / $0.9150 | Buy Now |
DISTI #
42AJ2974
|
Newark | Terminals Parallel Ht 16-22Awg Rohs Compliant: Yes |Amp Te Connectivity 322326 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16123 |
|
$0.9600 / $1.4800 | Buy Now |
DISTI #
322326-ND
|
DigiKey | CONN INLINE 16-22 AWG CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
24354 In Stock |
|
$0.8153 / $1.3800 | Buy Now |
DISTI #
322326
|
Avnet Americas | Splice Terminal 16-22AWG 7.65mm 3.58mm Loose Piece - Bulk (Alt: 322326) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 27 Weeks, 0 Days Container: Bulk | 2037 Factory Stock |
|
$0.7864 | Buy Now |
DISTI #
571-322326
|
Mouser Electronics | Terminals PARALLEL HT 16-22AWG RoHS: Compliant | 12222 |
|
$0.7580 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.6990 | Buy Now |
DISTI #
AMP322326
|
Heilind Electronics | SPLICE,SOLIS PARA HT 22-16 | Americas - 28317 in Stock150 On Order |
|
$0.8859 / $1.1199 | Buy Now |
|
Onlinecomponents.com | Parallel Wire Splice - 2 Wire Entries - 16 to 22 AWG (.3 to 1.42 mm²) Wire Size - Serrated - Non-Insulated - Crimp Termination. RoHS: Compliant |
21155 In Stock |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
322326
|
TTI | Terminals PARALLEL HT 16-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 17293 In Stock |
|
$0.7300 / $1.0000 | Buy Now |
DISTI #
AMP322326
|
Interstate Connecting Components | SPLICE,SOLIS PARA HT 22-16 | 660735 On Order |
|
$0.8859 / $1.1199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322326
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322326
TE Connectivity
SPLICE,SOLIS PARA HT 22-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |