Part Details for 322324 by TE Connectivity
Overview of 322324 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 322324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8760
|
Newark | Terminal, Butt Splice, 0.25-1.6Mm, 22-16Awg, Crimp, Insulator Colour:-, Product Range:Strato-Therm Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$0.8130 | Buy Now |
DISTI #
A113447-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
950 In Stock |
|
$1.1171 / $1.9100 | Buy Now |
DISTI #
322324
|
Avnet Americas | Splice Terminal 16-22AWG 14.68mm 3.58mm Loose Piece - Bulk (Alt: 322324) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0550 / $1.1911 | Buy Now |
DISTI #
98K8760
|
Avnet Americas | Splice Terminal 16-22AWG 14.68mm 3.58mm Loose Piece - Bulk (Alt: 98K8760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 136 Partner Stock |
|
$1.8700 / $2.4000 | Buy Now |
DISTI #
571-322324
|
Mouser Electronics | Terminals SPLIC BUTT HT 16-22 RoHS: Compliant | 876 |
|
$1.1400 / $2.3100 | Buy Now |
DISTI #
70287488
|
RS | Butt splice, STRATO-THERM,649degC,22-16 AWG | TE Connectivity 322324 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$0.0870 / $0.1300 | Buy Now |
|
Future Electronics | Splice Butt RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP322324
|
Heilind Electronics | SOLIS BUTT HT 22-16COM22-18MIL | Americas - 219 in Stock |
|
$1.2311 / $1.2891 | Buy Now |
|
Onlinecomponents.com | Conn Terminals Splice Terminal 16-22AWG Nickel Orange 14.68mm Loose RoHS: Compliant | 0 |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
79369957
|
Verical | Conn Terminals Splice Terminal 16-22AWG Nickel Orange 14.68mm Loose Min Qty: 50 Package Multiple: 1 | Americas - 132 |
|
$1.8060 / $1.8333 | Buy Now |
Part Details for 322324
322324 CAD Models
322324 Part Data Attributes:
|
322324
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322324
TE Connectivity
SOLIS BUTT HT 22-16COM22-18MIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |