Part Details for 32232 by HELUKABEL
Overview of 32232 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NYCY-14X1.5/2.5
|
TME | Wire, NYCY, 14x1.5mm2, wire, Cu, PVC, black, 600V,1000V, CPR: Eca Min Qty: 1 | 0 |
|
$7.4600 / $11.7200 | RFQ |
Part Details for 32232
32232 CAD Models
32232 Part Data Attributes
|
32232
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
32232
HELUKABEL
Wire And Cable, 14 Conductor(s), 16AWG, 600V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 60502 | |
Application | USED FOR INDUSTRY AND DISTRIBUTION BOARDS | |
Approvals | CE; DIN; EAC; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | YES | |
Diameter | 20.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |