-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PI FLAG R 16-14HD 14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8040
|
Newark | Terminal, Ring Tongue, #14, 14Awg, Nat, Stud Size - Metric:-, Stud Size - Imperial:#14, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Plasti-Grip Series, Insulator Colour:Natural, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 322313 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
A27558-ND
|
DigiKey | CONN RING CIRC 14-16AWG #14 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
251 In Stock |
|
$1.1584 / $1.9200 | Buy Now |
DISTI #
322313
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 19.22mm 20.57mm Tin Loose Piece - Bulk (Alt: 322313) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0613 / $1.1983 | Buy Now |
DISTI #
571-322313
|
Mouser Electronics | Terminals TERM FLAG RING 16-14HD SZ 14 RoHS: Compliant | 879 |
|
$1.1400 / $2.3200 | Buy Now |
DISTI #
70042313
|
RS | PLASTI-GRIP TERMINAL, PI FLAG R 16-14HD 14 | TE Connectivity 322313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $2.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP322313
|
Heilind Electronics | TERMINAL,PI FLAG R 16-14HD 14 | Americas - 0 in Stock9375 On Order |
|
$1.2166 / $1.2775 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PI FLAG R 16-14HD 14 RoHS: Compliant |
7978 In Stock 6750 Factory Stock |
|
$1.1900 / $2.6200 | Buy Now |
DISTI #
322313
|
TTI | Terminals TERM FLAG RING 16-14HD SZ 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 5250 In Stock |
|
$1.1300 / $1.5500 | Buy Now |
DISTI #
AMP322313
|
Interstate Connecting Components | TERMINAL,PI FLAG R 16-14HD 14 | 03125 On Order |
|
$1.2166 / $1.2775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322313
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322313
TE Connectivity
TERMINAL,PI FLAG R 16-14HD 14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |