-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PI FLAG R 20-16 HD , 14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3786
|
Newark | Terminals Ring Flag 20-16Awg #14 |Amp Te Connectivity 322307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.8200 | Buy Now |
DISTI #
A121362-ND
|
DigiKey | CONN RING CIRC 16-20AWG #14 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1939 In Stock |
|
$2.0870 / $4.0000 | Buy Now |
DISTI #
322307
|
Avnet Americas | Spade Tongue Terminal 16-20AWG 19.02mm 12.7mm Tin Loose Piece - Bulk (Alt: 322307) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7725 / $1.9305 | Buy Now |
DISTI #
571-322307
|
Mouser Electronics | Terminals RING FLAG 20-16AWG #14 RoHS: Compliant | 1091 |
|
$2.0600 / $3.6700 | Buy Now |
DISTI #
72021414
|
RS | Pi Flag R 20-16 Hd , 14 | TE Connectivity 322307 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2700 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.9500 | Buy Now |
DISTI #
AMP322307
|
Heilind Electronics | PI FLAG R 20-16 HD , 14 | Americas - 0 in Stock4500 On Order |
|
$2.4265 / $2.4627 | Buy Now |
|
Onlinecomponents.com | PI FLAG R 20-16 HD , 14 RoHS: Compliant |
1115 In Stock |
|
$1.8700 / $2.8100 | Buy Now |
DISTI #
69079664
|
Verical | Spade Tongue Terminal 16-20AWG Copper Natural/Green Stripe 19.02mm Tin Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2116 | Americas - 1000 |
|
$2.4830 / $3.6530 | Buy Now |
DISTI #
11595868
|
Verical | Spade Tongue Terminal 16-20AWG Copper Natural/Green Stripe 19.02mm Tin Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 107 |
|
$3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322307
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322307
TE Connectivity
PI FLAG R 20-16 HD , 14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |