-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS PARA 400MCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1170
|
Newark | Parallel Splice, Copper, 400Mcm, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:242.2Mm², Terminal Material:Copper, Insulation:- Rohs Compliant: Yes |Amp Te Connectivity 322277 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
322277
|
Avnet Americas | Splice Terminal 31.72mm 32.69mm Tin Loose Piece - Bulk (Alt: 322277) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP322277
|
Heilind Electronics | SPLICE,SOLIS PARA 400MCM | Americas - 243 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPLICE, PARALLEL, SOLISTRAND, WIRE SIZE: 400 MCM RoHS: Compliant |
29 In Stock |
|
$11.9100 / $15.0600 | Buy Now |
DISTI #
54483282
|
Verical | SPLICE,SOLIS PARA 400MCM RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1930 | Americas - 28 |
|
$15.9640 / $19.5780 | Buy Now |
DISTI #
322277
|
TTI | Terminals N/I-BUTT 193-242 Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP322277
|
Interstate Connecting Components | SPLICE,SOLIS PARA 400MCM | 81 |
|
Buy Now | |
DISTI #
322277
|
Avnet Abacus | (Alt: 322277) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPLICE, PARALLEL, SOLISTRAND, WIRE SIZE: 400 MCM RoHS: Compliant |
29 In Stock |
|
$11.9100 / $15.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322277
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322277
TE Connectivity
SPLICE,SOLIS PARA 400MCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 242 mm2 | |
Wire Gauge | 400 AWG |
This table gives cross-reference parts and alternative options found for 322277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-324450-0 | Terminal, COPPER ALLOY, WIRE TERMINAL | TE Connectivity | 322277 vs 1-324450-0 |