-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 300-350MCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6543
|
Newark | Terminal, Ring Tongue, 3/8", 350Mcm, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:-, Conductor Area Csa:193Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322257 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL, RING TONGUE, SOLISTRAND@PZTM, WIRE SIZE: 300-350 MCM RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
322257
|
TTI | Terminals N/I-RING 193 #3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
TE Connectivity 322257
|
PEI Genesis | Ring Terminal, 177mm2 | 0 |
|
Buy Now | |
DISTI #
322257
|
Avnet Abacus | Ring Tongue Terminal Tin Loose Piece (Alt: 322257) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322257
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322257
TE Connectivity
TERMINAL,SOLIS R 300-350MCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 177 mm2 |