Part Details for 322225 by TE Connectivity
Overview of 322225 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5532
|
Newark | Terminals Ring 2/0Awg #3/4 |Amp Te Connectivity 322225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$10.9400 / $12.3100 | Buy Now |
DISTI #
93B9895
|
Newark | Terminal, Ring Tongue, 3/4In, Crimp, Stud Size - Metric:M18, Stud Size - Imperial:3/4", Wire Size Awg Max:00Awg, Conductor Area Csa:70Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322225 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $7.1600 | Buy Now |
DISTI #
322225-ND
|
DigiKey | CONN RING CIRC 2/0AWG #3/4 CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
53 In Stock |
|
$6.6543 / $9.9300 | Buy Now |
DISTI #
322225
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 67.84mm 32.26mm Tin Loose Piece - Bulk (Alt: 322225) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$5.5531 / $6.6825 | Buy Now |
DISTI #
571-322225
|
Mouser Electronics | Terminals RING 2/0AWG #3/4 RoHS: Compliant | 287 |
|
$6.1400 / $9.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$5.5400 | Buy Now |
DISTI #
AMP322225
|
Heilind Electronics | TERMINAL,SOLIS R 2/0 3/4 | Americas - 0 in Stock |
|
$6.1176 / $7.0239 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2/0 3/4 RoHS: Compliant |
238 In Stock |
|
$6.3200 / $10.3200 | Buy Now |
DISTI #
322225
|
TTI | Terminals RING 2/0AWG #3/4 Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.7000 / $6.6200 | Buy Now |
DISTI #
AMP322225
|
Interstate Connecting Components | TERMINAL,SOLIS R 2/0 3/4 | 0 |
|
$6.1176 / $7.0239 | Buy Now |
Part Details for 322225
322225 CAD Models
322225 Part Data Attributes:
|
322225
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322225
TE Connectivity
TERMINAL,SOLIS R 2/0 3/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |