-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2/0 5/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7486
|
Newark | Terminal, Ring Tongue, 5/8", 2/0Awg, Stud Size - Metric:M16, Stud Size - Imperial:5/8", Wire Size Awg Max:00Awg, Conductor Area Csa:70Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$13.7000 / $17.2100 | Buy Now |
DISTI #
A27122-ND
|
DigiKey | CONN RING CIRC 2/0AWG #5/8 CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
282 In Stock |
|
$11.4124 / $12.4500 | Buy Now |
DISTI #
322224
|
Avnet Americas | Ring Tongue Terminal 67.84mm 32.25mm Tin Loose Piece - Bulk (Alt: 322224) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 5 Days Container: Bulk | 50 Factory Stock |
|
$10.7734 / $12.9646 | Buy Now |
DISTI #
70AH7486
|
Avnet Americas | Ring Tongue Terminal 67.84mm 32.25mm Tin Loose Piece - Bulk (Alt: 70AH7486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$12.5300 / $17.1300 | Buy Now |
DISTI #
571-322224
|
Mouser Electronics | Terminals TERMINAL SOLIS R 2/0 RoHS: Compliant | 225 |
|
$11.4100 / $12.4500 | Buy Now |
DISTI #
70287487
|
RS | Solistrand Series Insulated Tin Plated Crimp Ring Terminal, M16 Stud Size,2/0 AWG | TE Connectivity 322224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4600 / $20.6600 | RFQ |
|
Future Electronics | Ring Terminal Connector 5/8 Stud Circular 2/0 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$10.3200 | Buy Now |
DISTI #
AMP322224
|
Heilind Electronics | TERMINAL,SOLIS R 2/0 5/8 | Americas - 0 in Stock |
|
$11.8657 / $13.6269 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2/0 5/8 RoHS: Compliant |
409 In Stock |
|
$10.2400 / $14.0300 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322224
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322224
TE Connectivity
TERMINAL,SOLIS R 2/0 5/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 |